Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent



SN74AHCT240DW | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240DW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT240DWR | Texas Instruments | 10.609 | 296-4717-1-ND | 0,64000 € | Direct |
| 74AHCT240D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT240D,118TR-ND | 0,20599 € | Upgrade |
| 74AHCT240D-Q100J | Nexperia USA Inc. | 1.994 | 1727-7865-1-ND | 0,51000 € | Similar |
| MC74VHCT240ADWR2G | onsemi | 1.000 | 488-MC74VHCT240ADWR2GCT-ND | 0,71000 € | Parametric Equivalent |
| MC74VHCT240ADWRG | onsemi | 900 | 488-MC74VHCT240ADWRGCT-ND | 0,91000 € | Parametric Equivalent |




