
SN74AHCT1G86DCKR | |
|---|---|
DigiKey Part Number | 296-4715-2-ND - Tape & Reel (TR) 296-4715-1-ND - Cut Tape (CT) 296-4715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G86DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT1G86QDCKRQ1 | Texas Instruments | 146.263 | 296-28170-1-ND | 0,28000 € | Parametric Equivalent |
| SN74AHCT1G86DCKR | Texas Instruments | 2.456 | 296-4715-1-ND | 0,17000 € | Parametric Equivalent |
| SN74AHCT1G86DCKT | Texas Instruments | 47.228 | 296-50391-1-ND | 0,71000 € | Parametric Equivalent |
| 74HCT1G86GW,125 | Nexperia USA Inc. | 6.914 | 1727-1556-1-ND | 0,12000 € | Similar |
| NC7ST86M5X | onsemi | 21.439 | NC7ST86M5XCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10400 € | 2,60 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,08152 € | 20,38 € |
| 500 | 0,07708 € | 38,54 € |
| 1.000 | 0,07346 € | 73,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06588 € | 197,64 € |
| 6.000 | 0,06377 € | 382,62 € |
| 9.000 | 0,06270 € | 564,30 € |
| 15.000 | 0,06153 € | 922,95 € |
| 21.000 | 0,06084 € | 1.277,64 € |
| 30.000 | 0,06018 € | 1.805,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |


