
SN74AHCT158PWR | |
|---|---|
DigiKey Part Number | 296-4680-2-ND - Tape & Reel (TR) 296-4680-1-ND - Cut Tape (CT) 296-4680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT158PWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT158PWR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22520 € | 5,63 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,18076 € | 45,19 € |
| 500 | 0,17208 € | 86,04 € |
| 1.000 | 0,16491 € | 164,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15904 € | 318,08 € |
| 4.000 | 0,15419 € | 616,76 € |
| 6.000 | 0,15177 € | 910,62 € |
| 10.000 | 0,14908 € | 1.490,80 € |
| 14.000 | 0,14751 € | 2.065,14 € |
| 20.000 | 0,14600 € | 2.920,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

