
SN74AHCT126PWR | |
|---|---|
DigiKey Part Number | 296-4660-2-ND - Tape & Reel (TR) 296-4660-1-ND - Cut Tape (CT) 296-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126PWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22840 € | 5,71 € |
| 100 | 0,19760 € | 19,76 € |
| 250 | 0,18304 € | 45,76 € |
| 500 | 0,17424 € | 87,12 € |
| 1.000 | 0,16722 € | 167,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16104 € | 322,08 € |
| 4.000 | 0,15613 € | 624,52 € |
| 6.000 | 0,15368 € | 922,08 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| 14.000 | 0,14937 € | 2.091,18 € |
| 20.000 | 0,14784 € | 2.956,80 € |
| 50.000 | 0,14454 € | 7.227,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |


