
SN74AHC573QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC573QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC573QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHC573QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573QPWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41340 € | 41,34 € |
| 250 | 0,38608 € | 96,52 € |
| 500 | 0,36958 € | 184,79 € |
| 1.000 | 0,36736 € | 367,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34484 € | 689,68 € |
| 4.000 | 0,33565 € | 1.342,60 € |
| 6.000 | 0,33104 € | 1.986,24 € |
| 10.000 | 0,32594 € | 3.259,40 € |
| 14.000 | 0,32296 € | 4.521,44 € |
| 20.000 | 0,32009 € | 6.401,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

