Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC1G04DCKJ | |
|---|---|
DigiKey Part Number | SN74AHC1G04DCKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DCKJ |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DCKJ Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHC1G04QDCKRG4Q1 | Texas Instruments | 10.147 | 296-CAHC1G04QDCKRG4Q1CT-ND | 0,37000 € | Parametric Equivalent |
| SN74AHC1G04DCK3 | Texas Instruments | 34.333 | 296-SN74AHC1G04DCK3CT-ND | 0,30000 € | Parametric Equivalent |
| SN74AHC1G04DCKR | Texas Instruments | 14.282 | 296-1090-1-ND | 0,08000 € | Parametric Equivalent |
| SN74AHC1G04DCKT | Texas Instruments | 7.614 | 296-32227-1-ND | 0,71000 € | Parametric Equivalent |
| SN74AHC1G04QDCKRQ1 | Texas Instruments | 6.210 | 296-17248-1-ND | 0,23000 € | Parametric Equivalent |






