
SN74AHC1G00DCKT | |
|---|---|
DigiKey Part Number | 296-32226-2-ND - Tape & Reel (TR) 296-32226-1-ND - Cut Tape (CT) 296-32226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DCKT |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DCKT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G00DCK3 | Texas Instruments | 88.926 | 296-SN74AHC1G00DCK3CT-ND | 0,27000 € | Parametric Equivalent |
| SN74AHC1G00DCKR | Texas Instruments | 613.288 | 296-8741-1-ND | 0,08000 € | Parametric Equivalent |
| SN74AHC1G00DCKT | Texas Instruments | 9.010 | 296-32226-1-ND | 0,71000 € | Parametric Equivalent |
| SN74AHC1G00QDCKRQ1 | Texas Instruments | 7.166 | 296-23670-1-ND | 0,20000 € | Parametric Equivalent |
| MC74VHC1G00DFT2G | onsemi | 2.287 | MC74VHC1G00DFT2GOSCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45120 € | 11,28 € |
| 100 | 0,39590 € | 39,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,35370 € | 176,85 € |
| 750 | 0,34575 € | 259,31 € |
| 1.250 | 0,33694 € | 421,18 € |
| 1.750 | 0,33180 € | 580,65 € |
| 2.500 | 0,32686 € | 817,15 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

