Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC157QWBQBRQ1

DigiKey Part Number
296-SN74AHC157QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC157QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AHC157QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC157QWBQBRQ1
Description
IC DATA SELECT/MUX 4X2:1 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Data Selector/Multiplexer
Mounting Type
Surface Mount, Wettable Flank
Circuit
4 x 2:1
Package / Case
16-WFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
16-WQFN (2.5x3.5)
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAHCT157QWBQBRQ1Texas Instruments3.000296-CAHCT157QWBQBRQ1CT-ND0,57000 €Parametric Equivalent
SN74AHC257BQBRTexas Instruments2.970296-SN74AHC257BQBRCT-ND0,39000 €Parametric Equivalent
SN74AHC257QWBQBRQ1Texas Instruments2.867296-SN74AHC257QWBQBRQ1CT-ND0,45000 €Parametric Equivalent
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41400 €4,14 €
250,37200 €9,30 €
1000,32510 €32,51 €
2500,30288 €75,72 €
5000,28946 €144,73 €
1.0000,28478 €284,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26478 €794,34 €
6.0000,25810 €1.548,60 €
9.0000,25476 €2.292,84 €
15.0000,25105 €3.765,75 €
21.0000,24889 €5.226,69 €
30.0000,24680 €7.404,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €