
SN74AHC14PWR | |
|---|---|
DigiKey Part Number | 296-1086-2-ND - Tape & Reel (TR) 296-1086-1-ND - Cut Tape (CT) 296-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24480 € | 6,12 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,19688 € | 49,22 € |
| 500 | 0,18752 € | 93,76 € |
| 1.000 | 0,18075 € | 180,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17352 € | 347,04 € |
| 4.000 | 0,16832 € | 673,28 € |
| 6.000 | 0,16571 € | 994,26 € |
| 10.000 | 0,16282 € | 1.628,20 € |
| 14.000 | 0,16113 € | 2.255,82 € |
| 20.000 | 0,15951 € | 3.190,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |






