Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC04RGYR

DigiKey Part Number
296-13895-2-ND - Tape & Reel (TR)
296-13895-1-ND - Cut Tape (CT)
296-13895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04RGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-VQFN (3.5x3.5)
Number of Inputs
1
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.539
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,16700 €1,67 €
250,14760 €3,69 €
1000,12680 €12,68 €
2500,11688 €29,22 €
5000,11088 €55,44 €
1.0000,10593 €105,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09983 €299,49 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC