SCAN-PATH LINKERS IC 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCAN-PATH LINKERS IC 28-SOIC
28-SSOP

SN74ACT8997DWR

DigiKey Part Number
296-15977-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT8997DWR
Description
IC SCAN-PATH LINKERS 4BIT 28SOIC
Customer Reference
Detailed Description
SCAN-PATH LINKERS IC 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT8997DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
SCAN-PATH LINKERS
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.771 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7.771In Stock
Ships from Rochester Electronics, LLC