


SN74ACT8997DW | |
|---|---|
DigiKey Part Number | 296-4506-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT8997DW |
Description | IC SCAN-PATH LINKERS 4BIT 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCAN-PATH LINKERS IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT8997DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | SCAN-PATH LINKERS | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 16,99133 € | 1.019,48 € |
| Unit Price without VAT: | 16,99133 € |
|---|---|
| Unit Price with VAT: | 20,55951 € |

