
SN74ACT7807-40PAG | |
|---|---|
DigiKey Part Number | 296-4467-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT7807-40PAG |
Description | IC FIFO SYNC 2KX9 25NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (2K x 9) Uni-Directional 25MHz 25ns 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT7807-40PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (2K x 9) | |
Function | Synchronous | |
Data Rate | 25MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 400µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

