Synchronous FIFO 18K (2K x 9) Uni-Directional 67MHz 12ns 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT7807-15PAG

DigiKey Part Number
296-4461-ND
Manufacturer
Manufacturer Product Number
SN74ACT7807-15PAG
Description
IC FIFO SYNC 2KX9 12NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (2K x 9) Uni-Directional 67MHz 12ns 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT7807-15PAG Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
400µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
18K (2K x 9)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
67MHz
Package / Case
64-TQFP
Access Time
12ns
Supplier Device Package
64-TQFP (10x10)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.211 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.211In Stock
Ships from Rochester Electronics, LLC