


SN74ACT534DWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT534DWRTR-ND - Tape & Reel (TR) 296-SN74ACT534DWRCT-ND - Cut Tape (CT) 296-SN74ACT534DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT534DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT534DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,73280 € | 18,32 € |
| 100 | 0,64890 € | 64,89 € |
| 250 | 0,60884 € | 152,21 € |
| 500 | 0,58470 € | 292,35 € |
| 1.000 | 0,56484 € | 564,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54848 € | 1.096,96 € |
| 4.000 | 0,53502 € | 2.140,08 € |
| 6.000 | 0,52828 € | 3.169,68 € |
| 10.000 | 0,52081 € | 5.208,10 € |
| 14.000 | 0,51645 € | 7.230,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

