MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SN74AHC1G04DBVRG4 | |
|---|---|
DigiKey Part Number | 296-48956-2-ND - Tape & Reel (TR) 296-48956-1-ND - Cut Tape (CT) 296-48956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DBVRG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12299 € | 368,97 € |
| 6.000 | 0,11943 € | 716,58 € |
| 9.000 | 0,11765 € | 1.058,85 € |
| 15.000 | 0,11567 € | 1.735,05 € |
| 21.000 | 0,11452 € | 2.404,92 € |
| 30.000 | 0,11341 € | 3.402,30 € |
| 75.000 | 0,11102 € | 8.326,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14328 € | 35,82 € |
| 500 | 0,13614 € | 68,07 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |





