
SN74ACT10DBR | |
|---|---|
DigiKey Part Number | 296-SN74ACT10DBRTR-ND - Tape & Reel (TR) 296-SN74ACT10DBRCT-ND - Cut Tape (CT) 296-SN74ACT10DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT10DBR |
Description | IC GATE NAND 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT10DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28116 € | 562,32 € |
| 4.000 | 0,27339 € | 1.093,56 € |
| 6.000 | 0,26950 € | 1.617,00 € |
| 10.000 | 0,26519 € | 2.651,90 € |
| 14.000 | 0,26267 € | 3.677,38 € |
| 20.000 | 0,26025 € | 5.205,00 € |
| Unit Price without VAT: | 0,28116 € |
|---|---|
| Unit Price with VAT: | 0,34020 € |

