Parametric Equivalent

SN74ACT16374QDLREP | |
|---|---|
DigiKey Part Number | 296-SN74ACT16374QDLREPTR-ND - Tape & Reel (TR) 296-SN74ACT16374QDLREPCT-ND - Cut Tape (CT) 296-SN74ACT16374QDLREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT16374QDLREP |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT16374QDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 65 MHz | |
Max Propagation Delay @ V, Max CL | 10.9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41400 € | 44,14 € |
| 25 | 4,08360 € | 102,09 € |
| 100 | 3,72050 € | 372,05 € |
| 250 | 3,70920 € | 927,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,35694 € | 3.356,94 € |
| 2.000 | 3,28623 € | 6.572,46 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,94540 € |


