
SN74AHC573DBR | |
|---|---|
DigiKey Part Number | 296-4611-2-ND - Tape & Reel (TR) 296-4611-1-ND - Cut Tape (CT) 296-4611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17686 € | 88,43 € |
| 1.000 | 0,16952 € | 169,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16349 € | 326,98 € |
| 4.000 | 0,15852 € | 634,08 € |
| 6.000 | 0,15603 € | 936,18 € |
| 10.000 | 0,15328 € | 1.532,80 € |
| 14.000 | 0,15167 € | 2.123,38 € |
| 20.000 | 0,15012 € | 3.002,40 € |
| 50.000 | 0,14678 € | 7.339,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

