Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC245DGSRQ1

DigiKey Part Number
296-SN74AC245DGSRQ1TR-ND - Tape & Reel (TR)
296-SN74AC245DGSRQ1CT-ND - Cut Tape (CT)
296-SN74AC245DGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC245DGSRQ1
Description
IC TXRX 1.5V/6V 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Number of Elements
1
Supplier Device Package
20-VSSOP
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41600 €4,16 €
250,37320 €9,33 €
1000,32650 €32,65 €
2500,30420 €76,05 €
5000,29072 €145,36 €
1.0000,28608 €286,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26089 €1.304,45 €
10.0000,25508 €2.550,80 €
15.0000,25218 €3.782,70 €
25.0000,24896 €6.224,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €