
SN74AC11IPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-27734-2-ND - Tape & Reel (TR) 296-27734-1-ND - Cut Tape (CT) 296-27734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC11IPWRG4Q1 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC11IPWRG4Q1 Models |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC11IPWREP | Texas Instruments | 3.955 | 296-22249-2-ND | 1,48731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31732 € | 79,33 € |
| 500 | 0,30336 € | 151,68 € |
| 1.000 | 0,29187 € | 291,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28242 € | 564,84 € |
| 4.000 | 0,27464 € | 1.098,56 € |
| 6.000 | 0,27074 € | 1.624,44 € |
| 10.000 | 0,26643 € | 2.664,30 € |
| 14.000 | 0,26390 € | 3.694,60 € |
| 20.000 | 0,26148 € | 5.229,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

