Similar
Similar

SN74ABTH162245DGVR | |
|---|---|
DigiKey Part Number | 296-4121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABTH162245DGVR |
Description | IC TXRX 4.5V/5.5V 48-TVSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH162245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA; 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ABT16245BDGG,118 | Nexperia USA Inc. | 1.914 | 1727-6507-1-ND | 1,29000 € | Similar |
| 74ABTH162245ADGG,1 | Nexperia USA Inc. | 0 | 1727-74ABTH162245ADGG,1TR-ND | 0,56097 € | Similar |


