
SN74ABT8996PWR | |
|---|---|
DigiKey Part Number | 296-4118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT8996PWR |
Description | IC ADDR SCAN PORT 10BIT 24-TSSOP |
Customer Reference | |
Detailed Description | Addressable Scan Ports IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT8996PWR Models |
Category | Number of Bits 10 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 24-TSSOP |
Logic Type Addressable Scan Ports | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |

