SN74ABT823DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.135
Unit Price: 1,58081 €
Datasheet
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT823DBRG4

DigiKey Part Number
SN74ABT823DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT823DBRG4
Description
IC FF D-TYPE SINGLE 9BIT 24SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT823DBRG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
6.1ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
250 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
24-SSOP
Number of Bits per Element
9
Package / Case
24-SSOP (0.209", 5.30mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT823DBRTexas Instruments1.135296-1048-2-ND1,58081 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,90671 €1.813,42 €
4.0000,88643 €3.545,72 €
6.0000,87627 €5.257,62 €
Manufacturers Standard Package
Unit Price without VAT:0,90671 €
Unit Price with VAT:1,09712 €