
CY7C64113C-PVXC | |
|---|---|
DigiKey Part Number | 2156-CY7C64113C-PVXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64113C-PVXC |
Description | 8-BIT, OTPROM, 12MHZ, CMOS |
Customer Reference | |
Detailed Description | M8C M8™ USB Microcontroller Microcontroller IC OTP (8kB) 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64113C-PVXC Models |
Category | RAM Size 256 x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, USB, HAPI |
Series | Number of I/O 36 |
Packaging Tube | Voltage - Supply 4V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Core Processor M8C | Supplier Device Package 48-SSOP |
Program Memory Type OTP (8kB) | Base Product Number |
Controller Series CY7C641xx |
| Tube: | 2642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,86697 € | 255,22 € |
| Unit Price without VAT: | 3,86697 € |
|---|---|
| Unit Price with VAT: | 4,67903 € |

