
SN74ABT373PWR | |
|---|---|
DigiKey Part Number | 296-SN74ABT373PWRTR-ND - Tape & Reel (TR) 296-SN74ABT373PWRCT-ND - Cut Tape (CT) 296-SN74ABT373PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT373PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.6ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42340 € | 42,34 € |
| 250 | 0,39556 € | 98,89 € |
| 500 | 0,37874 € | 189,37 € |
| 1.000 | 0,37710 € | 377,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35356 € | 707,12 € |
| 4.000 | 0,34420 € | 1.376,80 € |
| 6.000 | 0,33951 € | 2.037,06 € |
| 10.000 | 0,33432 € | 3.343,20 € |
| 14.000 | 0,33128 € | 4.637,92 € |
| 20.000 | 0,32836 € | 6.567,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

