
SN74ABT2245N | |
|---|---|
DigiKey Part Number | 296-3957-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT2245N |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2245N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA; 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 20 | 1,23600 € | 24,72 € |
| 40 | 1,16025 € | 46,41 € |
| 100 | 1,08070 € | 108,07 € |
| 260 | 1,01681 € | 264,37 € |
| 500 | 0,98200 € | 491,00 € |
| 1.000 | 0,95146 € | 951,46 € |
| 2.500 | 0,91921 € | 2.298,03 € |
| 5.000 | 0,89978 € | 4.498,90 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

