MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74ABT16374ADLRG4 | |
|---|---|
DigiKey Part Number | SN74ABT16374ADLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16374ADLRG4 |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16374ADLRG4 Models |
Category | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 2 mA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT16374ADLR | Texas Instruments | 26.270 | 296-1030-1-ND | 1,56000 € | MFR Recommended |
| 74FCT162374ATPVG | Renesas Electronics Corporation | 0 | 74FCT162374ATPVG-ND | 0,00000 € | Similar |
| 74FCT162374ATPVG8 | Renesas Electronics Corporation | 0 | 800-1587-2-ND | 0,00000 € | Similar |
| 74FCT162374ETPVG8 | Renesas Electronics Corporation | 0 | 74FCT162374ETPVG8-ND | 0,00000 € | Similar |
| 74FCT16374CTPVG | Renesas Electronics Corporation | 0 | 800-1605-5-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71309 € | 713,09 € |
| 2.000 | 0,69332 € | 1.386,64 € |
| 3.000 | 0,68340 € | 2.050,20 € |
| 5.000 | 0,67243 € | 3.362,15 € |
| 7.000 | 0,66602 € | 4.662,14 € |
| 10.000 | 0,65985 € | 6.598,50 € |
| Unit Price without VAT: | 0,71309 € |
|---|---|
| Unit Price with VAT: | 0,86284 € |



