
SN7438D | |
|---|---|
DigiKey Part Number | 296-33611-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7438D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7438D Models |
Category | Current - Quiescent (Max) 8.5 mA |
Mfr | Current - Output High, Low -, 48mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 22ns @ 5V, 45pF |
Logic Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Collector | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7438DR | Texas Instruments | 15.416 | 296-28597-1-ND | 1,28000 € | Parametric Equivalent |


