
SN7406DRG4 | |
|---|---|
DigiKey Part Number | 296-48954-2-ND - Tape & Reel (TR) 296-48954-1-ND - Cut Tape (CT) 296-48954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7406DRG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7406DRG4 Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7406DR | Texas Instruments | 7.594 | 296-1017-1-ND | 0,97000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40774 € | 1.019,35 € |
| 5.000 | 0,39778 € | 1.988,90 € |
| 7.500 | 0,39279 € | 2.945,92 € |
| 12.500 | 0,38727 € | 4.840,88 € |
| 17.500 | 0,38404 € | 6.720,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55640 € | 13,91 € |
| 100 | 0,49050 € | 49,05 € |
| 250 | 0,45896 € | 114,74 € |
| 500 | 0,43992 € | 219,96 € |
| 1.000 | 0,42426 € | 424,26 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |


