SN7406D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.063
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 742
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.600
Unit Price: 1,49000 €
Datasheet
Inverter IC 6 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7406D

DigiKey Part Number
296-1017-5-ND
Manufacturer
Manufacturer Product Number
SN7406D
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN7406D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Collector
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
-, 40mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types