
SN65MLVD204BDR | |
|---|---|
DigiKey Part Number | 296-51546-2-ND - Tape & Reel (TR) 296-51546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204BDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD204BDR Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,64560 € | 41,14 € |
| 100 | 1,47700 € | 147,70 € |
| 250 | 1,39676 € | 349,19 € |
| 500 | 1,34838 € | 674,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22965 € | 3.074,12 € |
| 5.000 | 1,20505 € | 6.025,25 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |



