MFR Recommended

SN65MLVD047PWRG4 | |
|---|---|
DigiKey Part Number | SN65MLVD047PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047PWRG4 |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047PWRG4 Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol LVDS, Multipoint | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD047PWR | Texas Instruments | 0 | SN65MLVD047PWR-ND | 2,30357 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,49552 € | 2.991,04 € |
| 4.000 | 1,46498 € | 5.859,92 € |
| Unit Price without VAT: | 1,49552 € |
|---|---|
| Unit Price with VAT: | 1,80958 € |


