
SN65LVDS17DRFT | |
|---|---|
DigiKey Part Number | 296-17442-2-ND - Tape & Reel (TR) 296-17442-1-ND - Cut Tape (CT) 296-17442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS17DRFT |
Description | IC REDRIVER 1CH 4GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS17DRFT Models |
Category | Delay Time 460ps |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input PECL | Package / Case 8-WFDFN Exposed Pad |
Output LVDS | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,62500 € | 46,25 € |
| 25 | 4,28080 € | 107,02 € |
| 100 | 3,90160 € | 390,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,72088 € | 930,22 € |
| 500 | 3,61194 € | 1.805,97 € |
| 750 | 3,55739 € | 2.668,04 € |
| 1.250 | 3,49694 € | 4.371,18 € |
| 1.750 | 3,46162 € | 6.057,84 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,27210 € |

