Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS16DRFT

DigiKey Part Number
296-17441-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS16DRFT
Description
IC REDRIVER 1CH 4GBPS 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS16DRFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
460ps
Manufacturer
Texas Instruments
Voltage - Supply
2.375V ~ 3.6V
Packaging
Tape & Reel (TR)
Current - Supply
40mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Input
PECL
Package / Case
8-WFDFN Exposed Pad
Output
LVDS
Supplier Device Package
8-WSON (2x2)
Data Rate (Max)
4Gbps
Base Product Number
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 28.200 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,63596 €908,99 €
Manufacturers Standard Package
Unit Price without VAT:3,63596 €
Unit Price with VAT:4,39951 €

Other Suppliers on DigiKey

28.200In Stock
Ships from Rochester Electronics, LLC