Crosspoint Switch 1 x 4:4 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP204RGZR

DigiKey Part Number
296-24339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVCP204RGZR
Description
IC CROSSPOINT SW 1 X 4:4 48-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP204RGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.960 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,94477 €17.361,92 €
Manufacturers Standard Package
Unit Price without VAT:6,94477 €
Unit Price with VAT:8,40317 €

Other Suppliers on DigiKey

4.960In Stock
Ships from Rochester Electronics, LLC