Fibre Channel, Gigabit Ethernet, HDTV IC 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVCP15PW

DigiKey Part Number
296-33589-5-ND
Manufacturer
Manufacturer Product Number
SN65LVCP15PW
Description
IC LINK REPL FIBRE CHAN 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fibre Channel, Gigabit Ethernet, HDTV Link Replicator, Multiplexer IC 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP15PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Fibre Channel, Gigabit Ethernet, HDTV
Input
PECL
Output
PECL
Number of Circuits
1
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.950 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1008,20290 €820,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,20290 €
Unit Price with VAT:9,92551 €

Other Suppliers on DigiKey

9.950In Stock
Ships from Rochester Electronics, LLC