
SN65HVD75DR | |
|---|---|
DigiKey Part Number | 296-38570-2-ND - Tape & Reel (TR) 296-38570-1-ND - Cut Tape (CT) 296-38570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD75DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD75DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,30320 € | 32,58 € |
| 100 | 1,16510 € | 116,51 € |
| 250 | 1,09924 € | 274,81 € |
| 500 | 1,06522 € | 532,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99231 € | 2.480,78 € |
| 5.000 | 0,97151 € | 4.857,55 € |
| 7.500 | 0,96110 € | 7.208,25 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |












