
SN65HVD62RGTR | |
|---|---|
DigiKey Part Number | 296-40515-2-ND - Tape & Reel (TR) 296-40515-1-ND - Cut Tape (CT) 296-40515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD62RGTR |
Description | IC TRANSCEIVER HALF 1/1 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD62RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,74480 € | 68,62 € |
| 100 | 2,48520 € | 248,52 € |
| 250 | 2,36140 € | 590,35 € |
| 500 | 2,28688 € | 1.143,44 € |
| 1.000 | 2,22548 € | 2.225,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68121 € | 5.043,63 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |

