
SN65HVD11SHKJ | |
|---|---|
DigiKey Part Number | 296-28287-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD11SHKJ |
Description | IC TRANSCEIVER HALF 1/1 8CFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11SHKJ Models |
Category | Receiver Hysteresis 41 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 210°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-CFlatPack |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-CFP |
Duplex Half | Base Product Number |

