


SN65C3238DWR | |
|---|---|
DigiKey Part Number | 296-13118-2-ND - Tape & Reel (TR) 296-13118-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65C3238DWR |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238DWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3238EDWR | Texas Instruments | 2.883 | 296-21004-2-ND | 2,66865 € | Parametric Equivalent |
| TRSF3238EIDWR | Texas Instruments | 390 | 296-25098-1-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12800 € | 31,28 € |
| 25 | 2,88120 € | 72,03 € |
| 100 | 2,61020 € | 261,02 € |
| 250 | 2,48092 € | 620,23 € |
| 500 | 2,40302 € | 1.201,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50120 € | 2.501,20 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,97310 € |

