SN65240PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.825
Unit Price: 1,89000 €
Datasheet
Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65240PW

DigiKey Part Number
296-9696-5-ND
Manufacturer
Manufacturer Product Number
SN65240PW
Description
TVS DEVICE MIXED 7V 8-TSSOP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65240PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Clamping
7V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.691 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.691In Stock
Ships from Rochester Electronics, LLC