SN74HC374DWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.392
Unit Price: 0,71000 €
Datasheet

Direct


onsemi
In Stock: 319
Unit Price: 0,57000 €
Datasheet

Direct


onsemi
In Stock: 37
Unit Price: 0,72000 €
Datasheet

Direct


onsemi
In Stock: 1.430
Unit Price: 0,69000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 22.243
Unit Price: 0,92085 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18998 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.335
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 94
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: 0,68000 €
Datasheet

Similar


onsemi
In Stock: 28.067
Unit Price: 0,40448 €
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 1.749
Unit Price: 0,56000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC374DWG4

DigiKey Part Number
SN74HC374DWG4-ND
Manufacturer
Manufacturer Product Number
SN74HC374DWG4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC374DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
70 MHz
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes