SN10KHT5541DWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 18.308
Unit Price: 15,96438 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10KHT5541DWRG4

DigiKey Part Number
SN10KHT5541DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN10KHT5541DWRG4
Description
IC XLTR MS UNIDIR 24-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN10KHT5541DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
ECL
Output Signal
TTL
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes