Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72480SDE-105/NOPB

DigiKey Part Number
296-SM72480SDE-105/NOPBTR-ND - Tape & Reel (TR)
296-SM72480SDE-105/NOPBCT-ND - Cut Tape (CT)
296-SM72480SDE-105/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM72480SDE-105/NOPB
Description
THERMOSTAT 105DEGC OPN DRN 6WSON
Customer Reference
Detailed Description
Thermostat 105°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SM72480SDE-105/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Active High, Active Low
Manufacturer
Texas Instruments
Output Function
OverTemp, /OverTemp
Series
Selectable Hysteresis
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.6 V ~ 5.5 V
Part Status
Obsolete
Current - Supply
8µA
Trip Temperature Threshold
Hot
Operating Temperature
-50°C ~ 150°C
Switching Temperature
105°C
Mounting Type
Surface Mount
Accuracy
±2.2°C
Package / Case
6-WDFN Exposed Pad
Current - Output (Max)
7mA
Supplier Device Package
6-WSON (2.2x2.5)
Output Type
Open Drain, Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM26LVCISD-105/NOPBTexas Instruments2.435296-LM26LVCISD-105/NOPBCT-ND1,03000 €Direct
In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,96916 €242,29 €
5000,93286 €466,43 €
Manufacturers Standard Package
Unit Price without VAT:0,96916 €
Unit Price with VAT:1,17268 €

Other Suppliers on DigiKey

15.500In Stock
Ships from Rochester Electronics, LLC