


SM72480SD-120/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72480SD-120/NOPBTR-ND - Tape & Reel (TR) 296-SM72480SD-120/NOPBCT-ND - Cut Tape (CT) 296-SM72480SD-120/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72480SD-120/NOPB |
Description | THERMOSTAT 120DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SM72480SD-120/NOPB Models |
Category | Output Active High, Active Low |
Manufacturer Texas Instruments | Output Function OverTemp, /OverTemp |
Series | Selectable Hysteresis No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6 V ~ 5.5 V |
Part Status Active | Current - Supply 8µA |
Trip Temperature Threshold Hot | Operating Temperature -50°C ~ 150°C |
Switching Temperature 120°C | Mounting Type Surface Mount |
Accuracy ±2.2°C | Package / Case 6-WDFN Exposed Pad |
Current - Output (Max) 7mA | Supplier Device Package 6-WSON (2.2x2.5) |
Output Type Open Drain, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,25200 € | 11,26 € |
| 10 | 2,15100 € | 21,51 € |
| 25 | 2,03000 € | 50,75 € |
| 50 | 1,94720 € | 97,36 € |
| 100 | 1,87120 € | 187,12 € |
| 500 | 1,71870 € | 859,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66190 € | 1.661,90 € |
| 2.000 | 1,60982 € | 3.219,64 € |
| 3.000 | 1,58136 € | 4.744,08 € |
| 5.000 | 1,54750 € | 7.737,50 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |


