
SM320LC31PQM40EP | |
|---|---|
DigiKey Part Number | 296-22574-ND |
Manufacturer | |
Manufacturer Product Number | SM320LC31PQM40EP |
Description | IC DGTL SIGNAL PROCESSOR 132-QFP |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 132-BQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | SM320LC31PQM40EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Floating Point | |
Interface | Serial Port | |
Clock Rate | 40MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 8.25kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 336,75000 € | 1.010,25 € |
| Unit Price without VAT: | 336,75000 € |
|---|---|
| Unit Price with VAT: | 407,46750 € |

