
SM320DM642AZDKI7 | |
|---|---|
DigiKey Part Number | SM320DM642AZDKI7-ND |
Manufacturer | |
Manufacturer Product Number | SM320DM642AZDKI7 |
Description | SM320DM642AZDKI7 |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 720MHz 548-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | SM320DM642AZDKI7 Models |
Category | On-Chip RAM 288kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.40V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BFBGA, FCBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 548-FCBGA (23x23) |
Clock Rate 720MHz | Base Product Number |
Non-Volatile Memory External |

