
SM320C6201GJCA20EP | |
|---|---|
DigiKey Part Number | 296-22213-ND |
Manufacturer | |
Manufacturer Product Number | SM320C6201GJCA20EP |
Description | IC DSP FIXED-POINT 352-FC/CSP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 200MHz 352-FCBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | SM320C6201GJCA20EP Models |
Category | On-Chip RAM 128kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 352-BBGA, FCBGA |
Interface Host Interface, McBSP | Supplier Device Package 352-FCBGA (35x35) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory External |

