
SCANSTA112VSX | |
|---|---|
DigiKey Part Number | SCANSTA112VSX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCANSTA112VSX |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Testing Equipment Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA112VSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Testing Equipment | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |

